
Rectifier diode, 1 phase, 4 element, general purpose, 0.1A forward current, 80V repetitive reverse voltage. Features 100mA average rectified current, 4A surge current capability, and 4ns reverse recovery time. Packaged in a compact SOT-363 (SC-88) surface mount case, measuring 2mm x 1.25mm x 0.9mm. Operates from -55°C to 150°C with 150mW power dissipation. Lead-free and RoHS compliant.
Rohm UMP11NTN technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMP11NTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.