NPN RF small signal bipolar transistor featuring a 3.2GHz gain bandwidth product and transition frequency. This surface mount device offers a continuous collector current of 50mA and a collector-emitter breakdown voltage of 11V. Operating across a temperature range of -55°C to 150°C, it has a maximum power dissipation of 150mW and a minimum hFE of 56. The component is housed in a 6-pin SOT-363 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm UMX5NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 11V |
| Collector Emitter Voltage (VCEO) | 11V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 3.2GHz |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 11V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3.2GHz |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMX5NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
