
Surface mount bipolar junction transistor (BJT) featuring NPN and PNP polarity, designed for small signal applications. This silicon transistor offers a 50V collector-emitter breakdown voltage and a continuous collector current of 150mA. Key specifications include a 400mV collector-emitter saturation voltage and a minimum hFE of 120. Operating across a temperature range of -55°C to 150°C, it is packaged in an SC-88A (SOT-353) case.
Sign in to ask questions about the Rohm UMY1NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UMY1NTR technical specifications.
| Package/Case | SOT-353 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 180MHz |
| Height | 0.9mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMY1NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
