
General purpose bipolar junction transistor (BJT) featuring NPN and PNP polarity in a 2-element configuration. This surface mount device offers a 50V collector-emitter breakdown voltage and a continuous collector current of 150mA. It operates within a temperature range of -55°C to 150°C and boasts a minimum hFE of 120 with a transition frequency of 140MHz. Packaged in a compact SC-88 (SOT-363) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm UMZ1NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UMZ1NTR technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | -150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 180MHz |
| Height | 0.9mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP, NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| Type | General Purpose |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZ1NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
