Sign in to ask questions about the Rohm UMZ27NT106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UMZ27NT106 technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 2.1% |
| Width | 1.25mm |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZ27NT106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
