Zener Diode, 29.94V V(Z), 2.51%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, UMD4, SC-82, 4 PIN
Checking distributor stock and pricing after the page loads.
Rohm UMZ30K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.