Small Signal Bipolar Transistor, 0.6A I(C), 2-Element, NPN, Silicon, ROHS COMPLIANT, TUMT6, 6 PIN
Rohm US6H23TR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm US6H23TR to view detailed technical specifications.
No datasheet is available for this part.