Rohm US6M11 technical specifications.
| Package/Case | TUMT |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.8(Max) |
| Package Height (mm) | 0.82(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20@N Channel|12@P ChannelV |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 1.5@N Channel|1.3@P ChannelA |
| Maximum Drain Source Resistance | [email protected]@N Channel|[email protected]@P ChannelmOhm |
| Typical Gate Charge @ Vgs | [email protected]@N Channel|[email protected]@P ChannelnC |
| Typical Input Capacitance @ Vds | 110@10V@N Channel|290@6V@P ChannelpF |
| Maximum Power Dissipation | 1000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm US6M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.