
Surface mount N-channel and P-channel JFET with 30V drain-source voltage (Vdss) and 1.5A continuous drain current (ID). Features 240mΩ drain-source on-resistance (Rds On Max) and 1.5V nominal gate-source voltage (Vgs). Operates from -55°C to 150°C with 1W power dissipation. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Rohm US6M2TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm US6M2TR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 340MR |
| Dual Supply Voltage | 30V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 80pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 240mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm US6M2TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
