The VS3V3BB1EST15R is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 3.3V and a minimum breakdown voltage of 4V. The diode is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 45W and a maximum power dissipation of 0.1W. It is available in a 2-pin R-XBCC-N2 package.
Rohm VS3V3BB1EST15R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 45 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm VS3V3BB1EST15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.