The VS3V3BB1FST40NB is a bidirectional transient voltage suppressor diode from Rohm, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 3.3V and a maximum non-repetitive peak reverse power dissipation of 38W. The diode is packaged in a 2-pin R-XBCC-N2 package, with terminals positioned at the bottom. It is suitable for use in applications requiring transient voltage suppression, with a minimum operating temperature of -55 degrees Celsius and a maximum power dissipation of 0.1W.
Sign in to ask questions about the Rohm VS3V3BB1FST40NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm VS3V3BB1FST40NB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 38 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm VS3V3BB1FST40NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.