
The VT6M1T2CR is a dual-channel JFET from Rohm with a maximum drain to source voltage of 20V and a continuous drain current of 100mA. It has a maximum power dissipation of 120mW and an input capacitance of 7.1pF. The device is packaged in a SMD/SMT package and is lead-free and RoHS compliant. It is suitable for surface mount applications and is available on cut tape.
Sign in to ask questions about the Rohm VT6M1T2CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm VT6M1T2CR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 7.1pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm VT6M1T2CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.