Sign in to ask questions about the Rolec AC152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rolec AC152 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Rolec AC152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.