
Universal housing grey white 160 x 90 x 50 mm ABS IP 66, SC 092, Rolec
Rolec SC092 technical specifications.
| Color | Grey, White |
| Material | ABS |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Rolec SC092 to view detailed technical specifications.
No datasheet is available for this part.