Enclosure Handheld silver greyLower part black 220 x 100 x 63 mm Aluminium IP 66, SE HC 100, Rolec
Rolec SEHC100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Silver |
| Material | Aluminium |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Rolec SEHC100 to view detailed technical specifications.
No datasheet is available for this part.