Enclosure Handheld silver grey / Lower part black 220 x 100 x 43 mm Aluminium IP 66, SE HCF 100, Rolec
Rolec SEHCF100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Silver, Black |
| Material | Aluminium |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Rolec SEHCF100 to view detailed technical specifications.
No datasheet is available for this part.