Rosenberg 125-XR-0182-000 technical specifications.
| Package/Case | Axial |
| Height | 38.9mm |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Power Consumption | 16W |
| Termination | Plug |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 125-XR-0182-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
