Sign in to ask questions about the Rosenberg 148VK-0282-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberg 148VK-0282-000 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 54,57 dB |
| Operating Frequency | 50,60 Hz |
| Power Consumption | 32W |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 148VK-0282-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
