
RF coaxial connector, SMA female, designed for solder termination with a right-angle surface mount (SMD) configuration. Features a 50 Ohm impedance and operates from DC to 18 GHz, supporting up to 480V. Constructed with a brass body plated in gold, a copper center contact with gold plating, and a PTFE dielectric. Rated for 100 mating cycles and a wide operating temperature range of -65°C to 165°C, this RoHS compliant component is supplied in tray packaging.
Rosenberger 32K243-40ML5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 32K243-40ML5 to view detailed technical specifications.
No datasheet is available for this part.
