
The Roth RE334-LF is a breadboard with a package case made of epoxy, measuring 100mm in height and 160mm in width, with a thickness of 1.5mm. It is designed for external mounting and is made of glass material. The board thickness is also 1.5mm. The RE334-LF is not Reach SVHC compliant.
Sign in to ask questions about the Roth RE334-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roth RE334-LF technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE334-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
