
The Roth RE200-LF is a breadboard with a package case made of epoxy, mounted on a PCB. It has a height of 100mm, length of 160mm, and a width of 160mm. The board thickness is 1.5mm, and it is made of glass material. The RE200-LF is not Reach SVHC compliant.
Roth RE200-LF technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE200-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
