
ROTH ELEKTRONIK RE210-S3 PCB, PROTOTYPE, RE210-S3
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.5mm |
| Package/Case | 100 |
| Height | 100mm |
| Length | 580mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 580mm |
| RoHS | Compliant |