
This linear voltage regulator is a 1.5mm thick epoxy package with a D-Sub termination, measuring 100mm in height and 160mm in length and width. It is made of glass material and has an external mount. The component is not Reach SVHC compliant.
Roth RE225-LF technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Termination | D-Sub |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE225-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
