
The Roth RE232-LF is a component with a package case made of epoxy and a mount type of PCB. It has a thickness of 1.6mm and a height of 114.3mm, with a length and width of 165.1mm. The component is not Reach SVHC compliant. It is used in development and prototyping applications, specifically in breadboards and perfboards.
Roth RE232-LF technical specifications.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 114.3mm |
| Length | 165.1mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE232-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
