
The Roth RE333-LF is a breadboard with a package/case made of epoxy and a material of glass. It has a height of 220mm, length of 233.4mm, and width of 233.4mm. The board thickness is 1.5mm and it is mountable externally. The RE333-LF does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Roth RE333-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 220mm |
| Length | 233.4mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 233.4mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE333-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
