Roth RE460 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 120mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
