Roth RE460-01 technical specifications.
| Board Thickness | 1.5mm |
| Height | 44.5mm |
| Length | 37.7mm |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 37.7mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE460-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
