
The Roth RE524-LF is a 100mm x 160mm breadboard with a glass material and a PCB mount. It has a thickness of 1.5mm and is 100mm high. The RE524-LF is not Reach SVHC compliant. It is suitable for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Roth RE524-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.5mm |
| Package/Case | 100 |
| Height | 100mm |
| Length | 160mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE524-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
