
The Roth RE526-HP is a PCB mount component with a 1.5mm thickness and 2.54mm pitch. It has a height of 100mm and a width of 160mm. The component is made of epoxy and has a thickness of 1.5mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Roth RE526-HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Mount | PCB |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE526-HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.