
The Roth RE900 is a surface mount component with a TSOP package and a material of glass. It has a height of 72.2mm, length of 76.2mm, and a thickness of 1.5mm. The component is not Reach SVHC compliant. It is suitable for use in development and prototyping applications.
Sign in to ask questions about the Roth RE900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roth RE900 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | TSOP |
| Height | 72.2mm |
| Length | 76.2mm |
| Material | Glass |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
