
The Roth RE931-06 is a surface mount component with a SSOP package and a height of 29.5mm. It has a length of 32.5mm and a width of 32.5mm, and is made of glass material. The component has a thickness of 1.5mm and is suitable for use on a board with a thickness of 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Roth RE931-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.5mm |
| Package/Case | SSOP |
| Height | 29.5mm |
| Length | 32.5mm |
| Material | Glass |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE931-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
