Tapered Section (E Ring) Carbon Steel External Fixation
Rotor Clip Company E-12ST Z3X technical specifications.
| Type | Tapered Section (E Ring) |
| Material | Carbon Steel |
| Fixation | External |
| Number of Turns | 1Turns |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.