Tapered Section (C Ring) Stainless Steel (PH15-7, PH17-7) External Fixation
Rotor Clip Company SH-37SS technical specifications.
| Type | Tapered Section (C Ring) |
| Material | Stainless Steel (PH15-7, PH17-7) |
| Fixation | External |
| Number of Turns | 1Turns |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rotor Clip Company SH-37SS to view detailed technical specifications.
No datasheet is available for this part.