Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Royal Electronic Factory 0201WMF2001TCE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 2000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 0201WMF2001TCE to view detailed technical specifications.
No datasheet is available for this part.