
The 2.21K Ohm 1% Thick Film Surface Mount SMD Resistor is a fixed resistor with a resistance value of 2.21K Ohm and a tolerance of 1%. It has a maximum operating temperature of 155 degrees Celsius and is designed for surface mount applications. The resistor is packaged in a 0402 case size and has a rectangular package shape. It is rated for a maximum voltage of 50 volts and is not anti-sulfurated or anti-surge. The resistor is manufactured by Royal Electronic Factory and is a type of chip resistor.
Royal Electronic Factory 0402WGF2211T5E technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 2.21KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SH939 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Royal Electronic Factory 0402WGF2211T5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.