The 0603SAF4643T5E is a 2-terminal fixed resistor from Royal Electronic Factory with a resistance of 464kΩ and a tolerance of 1%. It has a package height of 0.45mm, width of 0.8mm, and length of 1.6mm. The resistor operates within a temperature range of -55°C to 155°C and is compliant with ROHS standards.
Royal Electronic Factory 0603SAF4643T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | 0603 |
| Series | 0603(1/10WS,F TOL) |
| Resistance | 464000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 0603SAF4643T5E to view detailed technical specifications.
No datasheet is available for this part.