The 1206S4F1213T5E is a fixed resistor from Royal Electronic Factory with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package length of 3.1mm, a package width of 1.55mm, and a package height of 0.55mm. The resistor has a tolerance of ±1% and a resistance of 121kΩ.
Royal Electronic Factory 1206S4F1213T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | 1206(1/4WS,F TOL) |
| Resistance | 121000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 1206S4F1213T5E to view detailed technical specifications.
No datasheet is available for this part.