Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Royal Electronic Factory 1206W4J0180T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 1206W4J0180T5E to view detailed technical specifications.
No datasheet is available for this part.