The 1210S3J0332T5E is a fixed resistor from Royal Electronic Factory with a maximum operating temperature of 155 degrees Celsius. It has a resistance of 3300 Ohms and a tolerance of 5%. The resistor is available in a 1/3WS, GJ Tolerance package with dimensions of 3.1mm in length, 2.6mm in width, and 0.55mm in height. It can operate within a temperature range of -55 to 155 degrees Celsius.
Royal Electronic Factory 1210S3J0332T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 2.6 |
| Package Height | 0.55 |
| Series | 1210(1/3WS,GJ TOL) |
| Resistance | 3300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 1210S3J0332T5E to view detailed technical specifications.
No datasheet is available for this part.