Fixed Resistor, Metal Glaze/thick Film, 0.333W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
Royal Electronic Factory 1210S3J0333T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 2.6 |
| Package Height | 0.55 |
| Resistance | 33000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 1210S3J0333T5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.