The 2010W2F1002T4E is a fixed resistor from Royal Electronic Factory with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 5mm, a package width of 2.5mm, and a package height of 0.55mm. The resistor has a tolerance of 1% and a resistance of 10000 Ohms.
Royal Electronic Factory 2010W2F1002T4E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | 2010(1/2W,F TOL) |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 2010W2F1002T4E to view detailed technical specifications.
No datasheet is available for this part.