Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
Royal Electronic Factory 25121WJ0121T4E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 25121WJ0121T4E to view detailed technical specifications.
No datasheet is available for this part.