Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
Royal Electronic Factory 4D03WGF1000T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Series | 4D |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 4D03WGF1000T5E to view detailed technical specifications.
No datasheet is available for this part.