This 2-terminal fixed resistor has a resistance of 46.4 Ohms and a tolerance of 1%. It is packaged in a compact 3.1x1.55x0.55mm form factor. The resistor operates within a temperature range of 55 to 155 degrees Celsius. It is suitable for use in general applications.
Royal Electronic Factory CQ06S4F464JT5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | 55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | CQ |
| Resistance | 46.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory CQ06S4F464JT5E to view detailed technical specifications.
No datasheet is available for this part.