Fixed Resistor, Metal Film, 3.5W, 12ohm, 350V, 10% +/-Tol, -350,350ppm/Cel,
Royal Electronic Factory FRN01WK0120A10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | 55 |
| Package Length | 10 |
| Tolerance | 10 |
| Series | FRN |
| Resistance | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory FRN01WK0120A10 to view detailed technical specifications.
No datasheet is available for this part.