Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 250V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Royal Electronic Factory HP122WF1001T4E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory HP122WF1001T4E to view detailed technical specifications.
No datasheet is available for this part.