The PDM050JW100B00 is a fixed resistor from Royal Electronic Factory with a resistance of 10 ohms. It operates over a temperature range of -55 to 275°C and is packaged in a 30x15.5x16mm ROHS compliant package. This resistor is suitable for general applications.
Royal Electronic Factory PDM050JW100B00 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 30 |
| Tolerance | 5 |
| Package Width | 15.5 |
| Package Height | 16 |
| Manufacturer Series | PDM |
| Series | PDM |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory PDM050JW100B00 to view detailed technical specifications.
No datasheet is available for this part.