The TC0350F2002T5E is a fixed resistor from Royal Electronic Factory with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1.6mm, a package width of 0.8mm, and a package height of 0.45mm. This resistor features a series designation of TC and a tolerance of 1%. Its resistance value is 20000 ohms.
Royal Electronic Factory TC0350F2002T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | TC |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory TC0350F2002T5E to view detailed technical specifications.
No datasheet is available for this part.