This 160VDC film capacitor features a capacitance of 33pF and a tolerance of 3.03%. It has a dielectric material of PET and a mounting style of through hole with an axial termination style. The capacitor operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Voltage | 160VDC |
| Tolerance | 3.03% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4 X 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |