This film capacitor has a capacitance of 470pF and a DC rated voltage of 160VDC. It features a tolerance of 2.5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting and has a termination style of axial. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Voltage | 160VDC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4 X 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |